Dasqua 4111-8206 Micrometer set with 0-75 mm range DIN 863 compliant

MPN
4111-8206
Brand
Dasqua
EAN-13
4064161338606
Order Code
16-1180
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £75.00 £63.75
10+ £61.84
50+ £61.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Dasqua 4111-8206 is a high-precision micrometer set engineered to measure ranges between 0 to 75 mm. In compliance with DIN 863 standards, this set incorporates a fine adjustment screw to ensure meticulous accuracy in dimensional measurement, making it ideal for use in quality control, mechanical engineering, and precision machining environments. This set provides reliable and consistent readings essential for applications requiring stringent dimensional conformity. Suitable for measuring external dimensions, it is particularly useful in the production and inspection of parts where precise tolerances are critical, such as in the automotive and aerospace industries.
Type Micrometer set
Imperial or Metric Metric
Maximum Measurement 75mm
DIN Standard DIN 863

Reviews

Be the first to submit a review

Trustpilot