Dasqua 4111-5220 Outside Micrometer 75-100mm 0.01mm Satin-Finish Chrome

MPN
4111-5220
Brand
Dasqua
EAN-13
4064161307336
Order Code
08-8607
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £34.80 £29.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Dasqua 4111-5220 Outside Micrometer is designed for precise measurements between 75 and 100 mm with a reading accuracy of 0.01 mm. Featuring a fine adjustment screw, it offers reliable and repeatable results for engineering and machining tasks. This micrometer is widely used in mechanical workshops where precise component sizing is crucial.
Type Micrometer
Accuracy 0.01mm
Imperial or Metric Metric
Maximum Measurement 75 - 100mm
Calibrated to Manufacturer's standards (no certificate)
Material properties chrome plated
Reading range (min.) 75mm
Weight 1.23kg

Reviews

Be the first to submit a review

Trustpilot