Dasqua 2240-0040 Brake Disc Caliper 60mm Stainless Steel 1 Piece

MPN
2240-0040
Brand
Dasqua
EAN-13
4064161307015
Order Code
08-8595
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £33.00 £28.05
10+ £26.73
50+ £26.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 57 in stock

The Dasqua 2240-0040 brake disc calliper is a high-quality tool made from stainless steel with a 60 mm capacity. Manufactured by Dasqua, it offers precision and durability for measuring brake disc thickness. It's typically used in automotive maintenance and repair applications to ensure optimal vehicle performance.
Type Brake disc caliper
Length 50mm
Calibrated to Manufacturer's standards (with certificate)
Display Type Analogue
Material Stainless steel
Reading range (max.) 60mm
Weight 0.28kg

Reviews

Be the first to submit a review

Trustpilot