Dasqua 2140-8101 Caliper 31.5 mm Dividers & Callipers Steel 2140-8101

MPN
2140-8101
Brand
Dasqua
EAN-13
4064161338781
Order Code
16-1172
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £69.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

Dasqua 2140-8101 is a high-precision caliper conforming to the DIN EN 862 standard, specifically designed for detailed measurement tasks where accuracy is paramount. With a measuring range of 31.5 mm, this caliper is an essential tool within the category of dividers and callipers, recognised for its robust construction and reliable performance in professional settings. It is crafted to provide precise internal and external measurements, making it highly suitable for applications in mechanical engineering, quality control, and metalworking industries, where ensuring exact dimensions is critical. The durable material and precise graduations enhance the calliper's reliability, making it indispensable for ensuring precision in design and manufacturing processes.
Type Calliper
DIN Standard DIN 862
Reading range (max.) 31.5mm

Reviews

Be the first to submit a review

Trustpilot