Dasqua 1804-1010 Digital inside caliper 165 mm for precise measurements

Order Code:

16-1160

Brand: Dasqua MPN: 1804-1010 EAN-13: 4064161338750
  • Quickly find another product in this range by Reading range (max.):

    165mm 216mm
Qty Unit Price (Ex VAT)
1+ £39.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Dasqua 1804-1010 is a digital inside caliper designed with precision in mind, complying with the DIN EN 862 standard. This caliper features a measurement range of 165 mm, providing accurate internal diameter readings necessary for high-precision engineering tasks. The device integrates an easy-to-read digital display, which ensures clarity and efficiency in obtaining measurements, thereby reducing the possibility of human error compared to traditional vernier scales. Ideal for machinists and engineers, this tool is commonly employed in the fields of mechanical engineering and quality control where precise dimensional verification is critical. The robust structure ensures durability and reliability in various industrial environments.
Type Digital inside caliper
DIN Standard DIN 862
Product Type Digital inside calliper
Reading range (max.) 165mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot