Dasqua 1804-0706 Rafter square 90° Metal Robust Grey

MPN
1804-0706
Brand
Dasqua
EAN-13
4064161341019
Order Code
16-1158
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £19.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Dasqua 1804-0706 is a precision-engineered rafter square designed to ensure accurate right angle measurements, essential for a wide range of construction and carpentry tasks. Manufactured by Dasqua, this rafter square is crafted from high-quality materials for durability and reliability in demanding environments. It is particularly suited for engineers and craftsmen requiring precise 90-degree angle measurements in the alignment and marking of structural components. The 1804-0706 model is commonly used in the layout of roof rafters, stair stringers, and constructing right angles on woodwork and metalwork projects, ensuring consistency and accuracy in professional settings. Its precise calibration and sturdy construction make it a preferred tool in applications where precision is paramount.
Type 1804-0706
Length 300mm
Angle setting (max.) 90°
Product Type Rafter square

Reviews

Be the first to submit a review

Trustpilot