Dasqua 1804-0505 Try Square 250mmx60mm Precision Tool 1Piece

MPN
1804-0505
Brand
Dasqua
EAN-13
4064161306179
Order Code
08-8569
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 85 in stock

The Dasqua 1804-0505 Try Square is manufactured by Dasqua and features a precision measurement of 250 mm by 60 mm. It is designed to ensure accuracy in 90-degree angle marking and is primarily used in woodworking and metalworking tasks. This tool is ideal for professionals requiring precise right-angle measurements.
Type Try square
Imperial or Metric Metric/Imperial
Length 250mm
Angle setting (max.) 90°
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W) 250 mm x 60 mm
Weight 0.67kg
Width 60mm

Reviews

Be the first to submit a review

Trustpilot