Dasqua 1804-0110 Precision square 90 degrees durable metal construction

MPN
1804-0110
Brand
Dasqua
EAN-13
4064161338996
Order Code
16-1155
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £14.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Dasqua 1804-0110 Precision square 90° is a high-precision measurement tool designed for applications requiring strict adherence to angular accuracy. Crafted with robust material for durability, it ensures reliability in repeated usage. Precision squares are crucial in engineering tasks such as setting up machinery, aligning components, and verifying the trueness of surfaces. The Dasqua 1804-0110, while typically categorised among tachometers, serves essential roles in tasks involving calibration and inspection in mechanical, construction, and manufacturing industries, ensuring that square angles are maintained to optimise the functionality and safety of assembled structures and equipment.
Type 1804-0110
Length 150mm
Material Aluminium
Angle setting (max.) 90°
Dimensions (L x W) 150 mm x 130 mm
Product Type Precision square
Width 130mm

Reviews

Be the first to submit a review

Trustpilot