Dasqua 1804-0105 Precision Square 90° Goniometers Protractors

MPN
1804-0105
Brand
Dasqua
EAN-13
4064161338989
Order Code
16-1154
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £12.03 £10.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Dasqua 1804-0105 is a precision measuring tool, specifically engineered as a precision square designed to ensure accurate right angles at 90 degrees. This tool is essential for various engineering and drafting tasks where precise perpendicular alignment is paramount. Fabricated using high-quality materials for stability and long-term durability, the precision square is indispensable in activities such as machining, metalworking, and carpentry, where precise measurement and inspection are crucial. Its design facilitates reliable performance in both workshop environments and field applications, assisting engineers in maintaining stringent quality standards.
Type 1804-0105
Length 100mm
Material Aluminium
Angle setting (max.) 90°
Dimensions (L x W) 100 mm x 70 mm
Product Type Precision square
Width 70mm

Reviews

Be the first to submit a review

Trustpilot