Dasqua 1804-0005 Goniometer 180° Blue Stainless Steel Accurate Measurement

MPN
1804-0005
Brand
Dasqua
EAN-13
4064161340333
Order Code
16-1153
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £10.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

Dasqua 1804-0005 is an efficient and precise measurement tool designed for angle assessment applications. This goniometer is engineered for reliable performance, featuring a protractor that measures angles up to 180 degrees with high accuracy, making it a valuable instrument for tasks requiring precise angular measurements. It is commonly utilised in engineering fields such as construction, metalworking, and carpentry, where accurate angle settings are crucial for project integrity and machine alignment. The Dasqua 1804-0005 goniometer is crafted to deliver robust service with its durable materials and easy-to-read scale, making it a dependable choice for professionals who require consistent precision.
Type 1804-0005
Length 150mm
Material Aluminium
Angle setting (max.) 180°
Dimensions (L x W) 150 mm x 200 mm
Product Type Goniometer
Width 200mm

Reviews

Be the first to submit a review

Trustpilot