Dasqua 1801-1010 Digital Zero Setter 100mm IP65 0.001mm Resolution

MPN
1801-1010
Brand
Dasqua
EAN-13
4064161306117
Order Code
08-8555
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £118.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 03/12/2026

Dasqua 1801-1010 is a digital zero setting device with an IP65 rating, designed for precise measurement tasks. This unit, with a height of 100 mm, offers reliable protection against dust and water, making it suitable for harsh industrial environments. It's typically used by professionals in engineering and manufacturing for accurate calibration and measurement.
Type Meter main unit
Accuracy 0.001mm
Imperial or Metric Metric
Length 138mm
Power supply (details) 3 V Lithium battery CR2032
Weight 1.02kg

Reviews

Be the first to submit a review

Trustpilot