Dasqua 1420-1025 Goniometer 1-45° Gauges

MPN
1420-1025
Brand
Dasqua
EAN-13
4064161340210
Order Code
16-1151
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £22.24 £18.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 72 in stock

Dasqua 1420-1025 is a high-precision goniometer designed for measuring angles between 1° and 45° with exceptional accuracy. Alternate description 3304360, this product is engineered with robust materials to ensure durability and reliability in demanding environments. It features finely etched scales for precise readings and a compact design that facilitates ease of handling. Commonly utilised in mechanical and civil engineering projects, this goniometer is ideal for applications that require precise angle measurements, such as in the alignment of components, calibration tasks, and quality control processes in manufacturing. Renowned for its meticulous craftsmanship, the Dasqua 1420-1025 goniometer is essential for professionals who demand accuracy and consistency in their work.
Type Goniometer
Imperial or Metric Angles
Number of Blades 20
Largest Metric Measure 45°
Product Type Goniometer
Reading range 1 - 45°
Reading range (max.) 45°
Reading range (min.) 1°

Reviews

Be the first to submit a review

Trustpilot