Dasqua 1310-0030 Vernier Caliper 300mm Monoblock Nib Jaws Fine Adjustment

MPN
1310-0030
Brand
Dasqua
EAN-13
4064161307152
Order Code
08-8546
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £85.00 £72.25
10+ £70.08
50+ £69.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The Dasqua 1310-0030 Monoblock vernier caliper features nib style jaws and fine adjustment for precise measurements. This 300 mm caliper is ideal for both industrial and professional use requiring accurate dimensional assessment. It is commonly used in engineering and manufacturing settings for precise measurement tasks.
Type Universal caliper
Length 425mm
Calibrated to Manufacturer's standards (no certificate)
DIN Standard DIN 862
Link Length 90mm
Material Stainless steel
Reading 0.02mm
Reading range (max.) 300mm
Weight 1.3kg

Reviews

Be the first to submit a review

Trustpilot