D-Link DGS-1026MP 24-Port Desktop Gigabit Unmanaged PoE Switch with 2 x 100/100

MPN
DGS-1026MP
Brand
D-Link
UPC-12
790069426667
Order Code
70-4704
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £499.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 10 in stock

26 Port Gigabit Max PoE Switch

DGS-1026MP

The D-Link DGS-1026MP 26-Port Gigabit Max PoE Switch enables users to easily connect and power PoE-capable devices such as wireless access points (APs), IP cameras, and IP phones.

Power over Ethernet
The DGS-1026MP features 24 10/100/1000BASE-T ports that support the IEEE 802.3at PoE+ standard. Each of the 24 PoE ports can supply up to 30 W, with a total PoE budget of 370 W.
The PoE usage LEDs further provide real-time feedback on the current PoE power usage on the network and helps plan out the PoE network budget, preventing PoE overloading problems.

Expand Your Network
With 2 x Gigabit combo uplink ports, businesses have additional flexibility their network deployment, offering a choice for upstream or downstream server connections via a fibre or copper interface.

Energy Efficient
To help small businesses save on operating costs, the DGS-1026MP supports IEEE 802.3az Energy Efficient Ethernet (EEE). This feature actively monitors network traffic and automatically puts ports that are not being used into hibernation, powering them on only when they are required.

Hassle-Free Setup
The DGS-1026MP is a plug-and-play device that requires no configuration, so setup is simple and hassle-free. Simply connect the switch to the network and then connect multiple computers, share files and make VoIP calls across the network.
Type Ethernet switch
Number of Ports 24

Reviews

Be the first to submit a review

Trustpilot