D-Link AN3U Wi-Fi adapter USB A 300 MBit/s USB 2.0 Networking & WiFi

MPN
AN3U
Brand
D-Link
EAN-13
0790069475863
Order Code
18-8695
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £15.69 £13.34
10+ £12.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

D-Link AN3U is a Wi-Fi adapter that interfaces through a USB A connector, designed to provide wireless connectivity at speeds up to 300 MBit/s, utilising the USB 2.0 interface. This device functions as a WLAN dongle and is suitable for use as a Wi-Fi receiver for enhancing wireless connectivity in desktop or laptop computers that lack integrated wireless functionality. It serves as a WLAN amplifier, augmenting the existing wireless network's range and performance, making it a versatile option for networking setups in residential or small office environments where establishing a strong, reliable wireless network is crucial. Due to its compact form and easy installation, it is ideal for engineers and IT professionals seeking a simple yet effective solution to improve or establish network connections without the need for extensive cabling or hardware modifications.
Type Wi-Fi adapter
Antenna Yes
Antenna design Internal
Certification CE\nFCC Class B\nIC
Component for PC/Laptop
Connectivity technology Wired & Wireless
Depth 29.6mm
Height 9mm
Host Interface USB
Interface WLAN
Interfaces USB A (USB 2.0)
Internal No
Length 30mm
Operating relative humidity (H-H) 10 - 90%
Operating temperature (T-T) 0 - 40°C
Output Voltage 5 V
Product colour White
Security algorithms WPA2, WPA3
Storage relative humidity (H-H) 5 - 95%
Storage temperature (T-T) -20 - 75°C
USB version 2.0
Weight 4g
Width 17mm
Wi-Fi Yes
Wi-Fi frequency band 2.4 GHz
Wi-Fi Speed 2.4 GHz 300 MBit/s
Wi-Fi standards 802.11b, 802.11g, Wi-Fi 4 (802.11n)
Wi-Fi transmission rate (max.) 300 MBit/s
Windows operating systems supported Yes

Reviews

Be the first to submit a review

Trustpilot