Cuprinol 5330417 Wood Preserver Clear 1 litre

MPN
5330417
Brand
Cuprinol
EAN-13
5010212648810
Order Code
95-3552
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £17.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Cuprinol Wood Preserver is a water-based, colourless, general-purpose preserver for interior* or exterior use. It gives deep penetrating protection to sound wood against decay, mould and blue-staining fungi.

Before application remove excessive dirt and soiling, large areas of algae, lichen or fungi using an appropriate fungicidal wash or cleaner designed for the job. Wood that has been wood-stained, painted or vanished should be stripped back to bare wood and treated as bare wood.

Do not use this product to treat wood destined for in ground contact use. Ensure that timber used in ground contact has been pre-treated especially for such use.

*Occasionally wet or interior wood with risk of condensation.

Specification:

Coverage: 1L covers up to 5m² with 2 coats, 5L covers up to 25m² with 2 coats
Drying Time: 16 hours

1 x Cuprinol Wood Preserver Clear 1 litre


Type Preserver
Colour Clear
Finish Matt
Size 1L

Reviews

Be the first to submit a review

Trustpilot