CTEK 40-197 PRO 25 SE EU Automatic charger 12 V 25 A Car & HGV Battery Charger

MPN
40-197
Brand
CTEK
EAN-13
7340103401971
Order Code
16-1087
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £401.61 £341.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 58 in stock

CTEK 40-197, 2796268, is designed for efficient charging of 12 V batteries with a charging current of up to 25 A. This automatic charger is suitable for both car and heavy goods vehicle (HGV) battery applications, providing a reliable solution for maintenance and charging in automotive and transport sectors. Its design features include smart technology that ensures safe and optimised charging, making it particularly useful for environments where maintaining optimal battery health is crucial. Common engineering applications include use in vehicle maintenance workshops and fleet management operations, where the charger’s ability to handle different battery types enhances operational efficiency.
Type Automatic charger
Battery Voltage 12V
Cable Length 6m
Charging current at 12 V 25A
Dimensions (L x W x H) 330 x 140 x 90 mm
Height 90mm
IP Rating IP44
Length 330mm
Operating Voltage 230 V / AC
Product Type Automatic charger
Recommended battery capacity at 12 V max. 500Ah
Recommended battery capacity at 12 V min. 40Ah
Weight 3.92kg
Width 140mm

Reviews

Be the first to submit a review

Trustpilot