CTEK 40-133 Power clip M8 ring terminal CT5 Comfort Indicator Eyelet M8

MPN
40-133
Brand
CTEK
EAN-13
7340103401339
Order Code
16-1083
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 61 in stock

CTEK 40-133 is a power clip with M8 ring terminals specifically engineered for the CT5 Comfort Indicator system. This product, also identified as 1380660 or CTEK 40-133, features durable M8 ring terminals designed for optimal electrical connectivity and reliability in battery charging and maintenance applications. The robust construction ensures a secure connection to battery terminals, making it ideal for use in automotive and marine battery systems. Engineers often utilise this component to monitor and maintain the state of charge in high-performance and critical systems, ensuring longevity and operational efficiency. The precision-engineered design allows for ease of installation, contributing to effective and reliable power management in various vehicular and maritime environments.
Type Power clip
Connector M8 ring terminal
Content 1
Operating Voltage 12 V
Product Type Power clip
Weight 91g

Reviews

Be the first to submit a review

Trustpilot