Crunch GPX750.1D digital headstage 750W volume bass treble settings universal

MPN
GPX750.1D
Brand
Crunch
EAN-13
4251476404397
Order Code
18-7969
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £103.87 £88.29
10+ £86.66
50+ £86.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Crunch GPX750.1D, 2799435, is a robust car audio amplifier designed for high-performance sound systems. This digital headstage unit provides a maximum output of 750 watts, facilitating the adjustment of volume, bass, and treble settings to enhance audio precision and clarity. Its universal design allows for seamless integration into a wide range of vehicular audio configurations, making it suitable for both personal and professional automotive sound system applications. Engineered to deliver consistent audio fidelity, the GPX750.1D is particularly advantageous for use in environments where enhanced sound control is paramount, such as custom sound installations and competitive audio showcases.
Type 1-channel digital headstage
Colour Anthracite
Compatible With Universal
Depth 205mm
Dimensions (W x H x D) 254 x 46 x 205 mm
Frequency Range 40 - 150Hz
Height 46mm
Impedance 4Ω
Power per channel (RMS) 375W
Product Type 1-channel digital headstage
Total audio power (music) 750W
Width 254mm

Reviews

Be the first to submit a review

Trustpilot