Crunch GPX4400.1D digital headstage 4400W volume/bass/treble settings Universal

MPN
GPX4400.1D
Brand
Crunch
EAN-13
4251476405721
Order Code
18-7968
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £233.73 £198.67
10+ £195.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Crunch GPX4400.1D, 2799438, is a high-performance car audio amplifier specifically designed for enhancing in-vehicle sound systems. This digital headstage offers an impressive 4400 watts of power, ensuring substantial amplification for top-tier sound quality. It features adjustable volume, bass, and treble settings, enabling precise audio tuning to cater to various acoustic preferences. The GPX4400.1D is suitable for integration into a wide range of automotive audio configurations, providing robust support for both custom and factory-installed systems. This amplifier is engineered for reliability and efficiency, making it an ideal choice for professional audio installations and audio enthusiasts aiming to achieve superior in-car audio performance.
Type 1-channel digital headstage
Colour Anthracite
Compatible With Universal
Depth 395mm
Dimensions (W x H x D) 254 x 46 x 395 mm
Frequency Range 40 - 150Hz
Height 46mm
Impedance 4Ω
Power per channel (RMS) 2200W
Product Type 1-channel digital headstage
Total audio power (music) 4400W
Width 254mm

Reviews

Be the first to submit a review

Trustpilot