Crunch GPX2200.1D2 1-channel digital headstage 2200W volume bass t

MPN
GPX2200.1D2
Brand
Crunch
EAN-13
0806586210945
Order Code
18-7966
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £178.74 £151.93
10+ £149.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Crunch GPX2200.1D2 is a high-performance 1-channel digital headstage car audio amplifier designed to deliver robust audio output with a power capacity of 2200 watts, making it ideal for demanding car audio systems. This amplifier is engineered for efficient power conversion and optimised for minimal distortion, ensuring clarity and richness in bass frequencies. Its compact design allows for versatile installation configurations in automotive environments, catering specifically to those seeking enhanced audio quality. The GPX2200.1D2 is well-suited for application in custom car audio projects where high power output and reliability are essential.
Type 1-channel digital headstage
Colour Anthracite
Compatible With Universal
Depth 330mm
Dimensions (W x H x D) 254 x 46 x 330 mm
Frequency Range 40 - 150Hz
Height 46mm
Impedance 4Ω
Power per channel (RMS) 1100W
Product Type 1-channel digital headstage
Total audio power (music) 2200W
Width 254mm

Reviews

Be the first to submit a review

Trustpilot