Crunch DST200 Car tweeter 200W Black High-performance audio enhancement

MPN
DST
Brand
Crunch
EAN-13
0806586210358
Order Code
18-7953
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £30.56 £25.98
10+ £25.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Crunch DST200 is a high-performance car tweeter that delivers 200 watts of audio enhancement, ideal for automotive sound systems requiring precise high-frequency reproduction. Engineered to offer exceptional clarity and efficiency, this black horn speaker is designed for integration into existing vehicle audio setups or for use in custom installations. Its robust construction ensures longevity and consistent performance, making it an optimal choice for automotive engineers seeking to elevate the acoustic quality within car interiors. This tweeter is well-suited for applications in high-fidelity car audio systems, where detailed sound reproduction is critical.
Type Car tweeter
Content 1
Frequency Range 3700 - 22000Hz
Impedance
Max. audio capacity 200W
Mounting depth 25mm
Product Type Car tweeter
Recess Diameter 53mm
RMS capacity 100W
SPL 12dB

Reviews

Be the first to submit a review

Trustpilot