Crunch CRK25 Connector kit Car stereo headstage amp 25mm²

MPN
CRK25
Brand
Crunch
EAN-13
4251476402126
Order Code
18-7950
Country of Origin
China
  • Quickly find another product in this range by Cross Section power cable/PG:

    10mm² 25mm² 35mm²
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £32.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 14 availableBack-order availability date - 21/07/2026

Crunch CRK25 is a car stereo headstage amplifier connector kit designed for robust electrical connectivity with a conductor cross-sectional area of 25 mm². This high-quality kit facilitates efficient power transfer within automotive stereo systems, ensuring optimal electrical performance and minimal resistance. Engineered to meet demanding automotive standards, the CRK25 kit is integral for applications where secure connections are essential, such as in high-power audio systems requiring reliable connectivity between the power source and amplifier components. Its construction enhances durability and performance in automotive environments, making it a preferred choice for audio engineers and professional installers.
Type Car stereo headstage amp connector kit
Cross Section power cable/PG 25mm²
Power Cable Length 5m
Product Type Car stereo headstage amp connector kit
Speaker Cable Length 5m

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot