Crunch CRK10 Car stereo amp connector kit 10 mm²

MPN
CRK10
Brand
Crunch
EAN-13
4251476402119
Order Code
18-7949
Country of Origin
China
  • Quickly find another product in this range by Cross Section power cable/PG:

    10mm² 25mm² 35mm²
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £24.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 26 availableBack-order availability date - 21/07/2026

Crunch CRK10 is a car stereo amplifier connector kit designed to facilitate secure and reliable connections in automotive audio systems. The kit features cables with a cross-sectional area of 10 mm², which ensures optimal power transfer and minimal signal loss, crucial for high-performance audio installations. Engineered to meet stringent quality standards, the components of the CRK10 are suitable for use in environments requiring dependable electrical connectivity, such as in-car entertainment systems. Typical applications include connecting headstage amplifiers to power sources and other audio components, making the kit indispensable for automotive audio engineers seeking robust and efficient solutions. The kit's design adheres to industry specifications, offering ease of installation and reliable performance in both new and retrofit projects.
Type Car stereo headstage amp connector kit
Cross Section power cable/PG 10mm²
Power Cable Length 5m
Product Type Car stereo headstage amp connector kit
Speaker Cable Length 5m

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot