Crunch CBP500 Car stereo grey compact high-performance design

MPN
CBP500
Brand
Crunch
EAN-13
0806586210471
Order Code
18-7945
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £206.23 £175.30
10+ £172.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 24/11/2026

Crunch CBP500 is a car stereo amplifier set, 00806586210471. This grey, compact, high-performance design features a robust amplifier headstage set, engineered to enhance audio fidelity in automotive environments. The CBP500 is ideal for integration into vehicular audio systems where space is limited, ensuring efficient power delivery and superior sound quality. Its engineering applications typically include use in car audio installations where precise sound reproduction and reliability are paramount.
Type Car stereo
Amplifier minimum Impedance 4Ω
Audio (max.) subwoofer 250W
Audio power amplifier 400W
Audio RMS power 200W
Principle 2-channel
Product Type Car stereo
Speaker Impedance 4Ω
Subwoofer Impedance 4Ω
Subwoofer RMS 600W
Subwoofer Version Enclosure

Reviews

Be the first to submit a review

Trustpilot