Crouzet GNR20ACZH SSR 20A 660VAC for Heating and Lighting Applications

Order Code:

02-4082

Brand: Crouzet MPN: GNR20ACZH EAN-13: 3593150049106
Qty Unit Price (Ex VAT)
1+ £64.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Crouzet GNR20ACZH is a solid-state relay designed for switching applications with a maximum voltage of 660 V AC and a 20 A capacity. Featuring zero crossing capabilities, this semiconductor switch offers increased efficiency and reduced electrical noise. Typically used in industrial automation and control systems, it ensures reliable, long-lasting performance.
Type SSR
Input Voltage 280V AC
Switching Current 660V AC
Length 127mm
Width 29mm
Height 101mm
Connection Screw terminal
Control voltage (min.) 180V AC
Current load (max.) 20A
Switching type Zero crossing
Switching voltage (min.) 48V DC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot