Crouzet 89452061 Industrial PSU 12V 5A 60W DIN Rail Compact Size

MPN
89452061
Brand
Crouzet
EAN-13
3593150050300
Order Code
02-4057
Country of Origin
India
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £76.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Crouzet's industrial power supply unit, model 89452061, is a DIN rail mount PSU offering 12 V at 5 A and 60 W. This reliable module is ideal for use in various industrial applications where consistent power is crucial. Typically employed in automation systems, it provides efficient energy regulation and distribution.
Type Industrial PSU
Nominal value output current 1 5A
Power Rating 60W
Dimensions (W x H) 43 x 109.8mm
Height 109.8mm
IP Rating IP20
Max. output current 1 5A
Maximum input voltage 264V
Maximum Operating Temperature 50°C
Min. operating temperature (derating) -25°C
Minimum Input Voltage 90V
Nominal value output voltage 1 12V
Weight 285g
Width 43mm

Reviews

Be the first to submit a review

Trustpilot