Crouzet 84132010N SSR 20A 280V AC Zero-Voltage Switching 1pc

Order Code:

02-3979

Brand: Crouzet MPN: 84132010N EAN-13: 2050007261728
Qty Unit Price (Ex VAT)
1+ £29.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Crouzet 84132010N is a solid-state relay designed for zero-voltage switching and can handle a maximum switching voltage of 280 V AC with a current rating of 20 A. This electronic relay, also known as a semiconductor switch, provides reliable performance in applications requiring precise control, such as industrial automation and lighting systems. Its zero crossing feature enhances durability and reduces electrical noise, making it ideal for sensitive environments.
Type SSR
Length 35.5mm
Width 21.4mm
Height 25.7mm
Control voltage (max.) 30V DC
Control voltage (min.) 4V DC
Control voltage range 4 - 30 V DC
Current load (max.) 20A
Max. temperature +80°C
Min. temperature -40°C
Misc Attribute SSR GNF
Switching type Zero -voltage switching
Switching voltage (max.) 280V AC
Switching voltage (min.) 24V DC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot