Cricut 2010391 Transfer Tape Film 600 cm Cutting Width

MPN
2010391
Brand
Cricut
EAN-13
0093573648373
Order Code
18-7912
Country of Origin
China
  • Quickly find another product in this range by Cutting Width:

    91.4cm 600cm
View Full Product Range (2)

Discontinued


Cricut 2010391 is a transfer tape film designed with a 600 cm cutting width, tailored for a variety of precise application processes. This transfer tape is engineered to offer a reliable adhesive quality, ensuring efficient transfer of cuts from cutting machines with minimal effort, maintaining alignment and integrity of the design. Commonly utilised in engineering projects where precision vinyl application is required, this tape ensures that finely cut designs, logos, or technical lettering can be accurately placed onto surfaces without distortion. Its robust construction also makes it suitable for use in controlled environments where dependable transfer without adhesive residue is crucial. Additionally, the transparent nature of the tape allows for easy visual alignment during complex assembly operations.
Type Film
Content 1
Cutting Length 24.1cm
Cutting Width 600cm
Product Type Film

Trustpilot