Christmas Opening Hours and Delivery Dates here

Crescent® CLP3SETN Curved Jaw Locking Pliers with Wire Cutter Set 3 Piece

Order Code:

95-3258

Brand: Crescent MPN: CLP3SETN EAN-13: 0037103299581

Discontinued


These Crescent Curved Jaw Locking Pliers have a nickel plated finish that resists rust and corrosion for increased durability. The versatile curved jaw features an angled tooth design for increased grip and an integral wire cutter. The compound gripping action produces a powerful, non-slip locking grip.

The red plastic dipped release lever provides improved comfort and Crescent brand identity. An aggressive grip pattern has been added to the tightening knurls. The handle also features a hex key receiving hole for increased torque and convenience.

This Set of 3 Crescent Curved Jaw Locking Pliers contains:

1 x C5CVN Curved Jaw Locking Pliers with Wire Cutter 127mm (5in), Capacity: 32mm (1.1/4in)

1 x C7CVN Curved Jaw Locking Pliers with Wire Cutter 178mm (7in), Capacity: 40mm (1.9/16in)

1 x C10CVN Curved Jaw Locking Pliers with Wire Cutter 254mm (10in), Capacity: 48mm (1.7/8in)


Type Plier

Trustpilot