Cotek DN 100-15 DIN Rail Power Supply 15VDC 6.4A 100W 1-Phase

MPN
DN 100-15
Brand
Cotek
EAN-13
4016138623291
Order Code
59-1930
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £44.34
10+ £41.94
100+ £41.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

This 15V power supply from Cotek's DN-100 Series measures just 55mm wide and 90mm in height, yet offers 100W and has been designed to save space on a DIN rail. Offering a true DC OK signal output, the miniature power supply has been manufactured to an excellent standard with high efficiency, high reliability and long life, while equipped with short circuit, overload, over voltage and brown-out protection.

Other featues include the MTBF of 120,400 hours, LED DC OK indicator and 105°C electrolytic capacitor. Complete with a manufacturer's 3-year warranty.


  • Power: 100W
  • High operation temperature up to 70°C
  • Withstands 2G vibration test
  • International use due to wide-range input
  • Universal input voltage: 100-240V AC, 124-370V DC (single phase)
  • Output voltage: 15V DC
  • Output current: 6.4A
  • Screw terminals
  • Weight: 400g
  • 55 x 90mm (W x H)
  • Manufacturer part DN 100-15

Safety/reliability in accordance with CE, CSA, UL508, UL1310 Class 2, EMC/EMS EN55022 Class B, EN61000-3-2.3, EN55024, EN61000-4-2.3.4.5.6.8.11.
Type Rail mounted PSU (DIN)
Nominal value output current 1 6.4A
Power Rating 100W
1st secondary output voltage -240V
2nd secondary output voltage -240V
3rd secondary output voltage -240V
Height 55mm
Max. output current 1 6.4A
Max. output current 2 6.4A
Max. output current 3 6.4A
Nominal value output current 2 6.4A
Nominal value output current 3 6.4A
Nominal value output voltage 1 [DC] 15V
Nominal value output voltage 2 -240V
Nominal value output voltage 3 -240V
Output voltage stabilized -240V
Rated supply voltage AC 50 Hz -240V
Rated supply voltage AC 60 Hz -240V
Rated supply voltage DC -240V
Voltage type (supply voltage) -240V

Reviews

Be the first to submit a review

Trustpilot