Cotek AK 1000-15 750W Enclosed Power Supply 15VDC 50A

MPN
AK 1000-15
Brand
Cotek
EAN-13
4016138623116
Order Code
59-1957

Discontinued


This 15V enclosed power supply from Cotek measures just 41mm in height, yet offers 750W and has been manufactured to a high standard with excellent efficiency, reliability and long life. Additionally equipped with short circuit, overload and over voltage protection, the AK1000 power supply has been designed with a number of first-rate features, including the very long life (MTBF), current sharing in parallel mode, LED indicators and remote On-Off (sense function). Complete with a manufacturer's 1-year warranty.


  • Power: 750W
  • High operation temperature up to 60°C
  • International use due to wide-range input
  • Universal input voltage: 90-264V AC, 127-370V DC
  • Output voltage: 15V DC
  • Output current: 50A
  • Programmable output voltage (30% to 100%)
  • Programmable output current (40% to 105%)
  • Screw terminals
  • Weight: 1.9kg
  • 127 x 283 x 41mm (W x L x H)
  • Manufacturer's part AK 1000-15

Safety/reliability in accordance with TUV, EN, UL, CSA, IEC EMC/EMS: EN61000-3, EN61000-4, with PFC as per EN 61000-3-2.
Output Voltage 15V DC
Output Current 0A
Power Rating 750W
Number of Outputs 1
Dimensions (L x W x H) 283 x 127 x 41mm
Input Connection Screw terminals
Output Connectors Screw terminals
Supply Voltage Range 90 to 264 / 127 to 370V
Temperature Range -25 to +60°C

Trustpilot