Coroplast 4242P 4242P-19 mm Double-Sided Adhesive Tape 33m x 19mm White

Image Representative of Range

Coroplast 4242P 4242P-19 mm Double-Sided Adhesive Tape 33m x 19mm White

MPN
4242P-19 mm
Brand
Coroplast
EAN-13
4021393001982
Order Code
11-6555
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £11.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Coroplast's 4242P is a double-sided adhesive tape that measures 33 metres in length and 19 millimetres in width. It is characterised by its strong adhesive properties, making it ideal for bonding and mounting tasks in various industries. This tape is typically used for applications requiring a reliable adhesive solution on both surfaces.
Type Double Sided Tape
Width 19mm
Length 33m
Colour White
Adhesive Tape Features Temperature-resistant
Adhesive Type Acrylic
Carrier Material Polyethylene foam
Dimensions (L x W) 33 m x 19 mm
Maximum Temperature +100°C
Min. temperature -40°C
Misc Attribute 4242P
Series Coroplast 4242P
Thickness 1.6mm

Reviews

Be the first to submit a review

Trustpilot