Coroplast 4242P 15mm Double-Sided Tape 33m High Temp Resistant

Image Representative of Range

Coroplast 4242P 15mm Double-Sided Tape 33m High Temp Resistant

MPN
4242P-15 mm
Brand
Coroplast
EAN-13
4021393001975
Order Code
11-6554
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £12.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Coroplast manufactures the 4242P 4242P-15 mm double-sided adhesive tape, which is white and measures 33 m in length and 15 mm in width. This adhesive tape is ideal for bonding and mounting applications, providing strong adhesion on various surfaces. It is commonly used in crafting, office tasks, and light industrial applications where secure and discreet fastening is required.
Type Double Sided Tape
Width 15mm
Length 33m
Colour White
Adhesive Tape Features Temperature-resistant
Adhesive Type Acrylic
Carrier Material Polyethylene foam
Dimensions (L x W) 33 m x 15 mm
Maximum Temperature +100°C
Min. temperature -40°C
Misc Attribute 4242P
Series Coroplast 4242P
Thickness 1.6mm

Reviews

Be the first to submit a review

Trustpilot