Coroplast 41224 Tape Dispenser Blue Barrel 22mm Adjustable Cuts Soft PVC

MPN
41224
Brand
Coroplast
EAN-13
4021393000275
Order Code
11-6552
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

The Coroplast Tape Dispenser 41224, with a maximum barrel width of 22 mm, is adjustable for efficient use. This PVC tape unwinder is ideal for applying insulating tape and adhesive tape in packaging and wrapping tasks. Coroplast ensures durability and reliability in handling various tape types for secure and neat applications.
Type Tape dispenser
Colour Blue
Barrel width (max.) 22mm
Length (max.) 25m

Reviews

Be the first to submit a review

Trustpilot