Cordial 14751 Cordial XLR Cable Black 3-pin socket to 6.3 mm mono jack plug |
16-0505
|
|
Despatched within 4 working days - 3 in stock
|
1+ £7.25
Price per unit Ex VAT
|
XLR socket 3-pin |
XLR |
Black |
XLR Cable |
1 |
Jack plug 6.3 mm (mono) |
XLR |
1 |
1 |
Cordial 14752 EM 10 FP XLR Cable 1XLR socket 3-pin to 1Jack plug 6.3mm Black |
16-0506
|
|
Despatched within 4 working days - 3 in stock
|
1+ £10.81
Price per unit Ex VAT
|
XLR socket 3-pin |
XLR |
Black |
XLR Cable |
1 |
Jack plug 6.3 mm (mono) |
XLR |
1 |
1 |
Cordial 14753 Cordial EM 5 MP XLR Cable Black Audio Video 3pin XLR to 6.3mm Jack |
16-0507
|
|
Despatched within 4 working days - 6 in stock
|
1+ £7.25
Price per unit Ex VAT
|
XLR plug 3-pin |
XLR |
Black |
XLR Cable |
1 |
Jack plug 6.3 mm (mono) |
XLR |
1 |
1 |
Cordial 14754 Cordial EM 10 MP XLR Cable Black 1x XLR plug 3-pin 1x Jack plug |
16-0508
|
|
Despatched within 4 working days - 10 in stock
|
1+ £10.81
| 1+ |
£10.81 |
| 10+ |
£10.40 |
| 100+ |
£10.27 |
Price per unit Ex VAT
|
XLR plug 3-pin |
XLR |
Black |
XLR Cable |
1 |
Jack plug 6.3 mm (mono) |
XLR |
1 |
1 |
Cordial 14884 EY 0.3 PGG XLR Y adapter Jack plug & socket mono audio |
16-0942
|
|
Despatched within 4 working days - 30 in stock
|
1+ £9.43
Price per unit Ex VAT
|
Jack plug 6.3 mm (mono) |
Jack |
|
XLR Y adapter |
2 |
Jack socket 6.3 mm (mono) |
XLR |
1 |
1 |
Cordial 14887 EY 0.3 GPP XLR Y adapter Jack socket to plug mono audio cable |
16-0945
|
|
Despatched within 4 working days - 7 in stock
|
1+ £7.84
Price per unit Ex VAT
|
Jack socket 6.3 mm (mono) |
Jack |
|
XLR Y adapter |
2 |
Jack plug 6.3 mm (mono) |
XLR |
1 |
1 |