Cordial 14752 EM 10 FP XLR Cable 1XLR socket 3-pin to 1Jack plug 6.3mm Black

MPN
14752
Brand
Cordial
EAN-13
4250197656191
Order Code
16-0506
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £12.72 £10.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Cordial 14752, offers the EM 10 FP XLR Cable, featuring a configuration that includes a 3-pin XLR socket on one end and a 6.3 mm mono jack plug on the other. This black cable is designed for audio signal transmission, effectively facilitating the connection between microphones and other audio processing equipment or amplifiers that require conversion from an XLR output to a 6.3 mm mono input. Crafted for durability and reliability, the cable is well-suited for use in professional audio environments, such as recording studios, live sound settings, and broadcasting applications, where clear signal transfer is paramount. Engineered to adhere to standard impedance and signal integrity requirements, it is an essential component in signal routing setups where balanced to unbalanced audio conversion is needed.
Connector 1 XLR socket 3-pin
Connector 2 XLR
Colour Black
Type XLR Cable
Cable Use XLR
Content 1
No. of A connectors 1
No. of B connections 1
Type B Jack plug 6.3 mm (mono)

Reviews

Be the first to submit a review

Trustpilot