Cordial 14884 EY 0.3 PGG XLR Y adapter Jack plug & socket mono audio

MPN
14884
Brand
Cordial
EAN-13
4250197657655
Order Code
16-0942
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £9.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

Cordial 14884, also referred to as the Cordial EY 0,3 PGG XLR Y adapter, is an audio connector solution designed to split or combine signals as needed in various audio engineering applications. This adapter is equipped with one 6.3 mm mono jack plug and splits into two 6.3 mm mono jack sockets, making it particularly useful in environments requiring adaptable connectivity solutions between audio equipment. Its robust construction ensures durability and reliable performance in professional audio settings, such as recording studios, live sound reinforcement, or broadcast environments, where dependable signal management is critical. The Y configuration of the adapter facilitates practical splitting of mono signals, allowing engineers to route audio efficiently to multiple outputs.
Connector 1 Jack plug 6.3 mm (mono)
Connector 2 Jack
Type XLR Y adapter
Cable Use XLR
Content 1
No. of A connectors 1
No. of B connections 2
Type B Jack socket 6.3 mm (mono)

Reviews

Be the first to submit a review

Trustpilot