Cordial 14753 Cordial EM 5 MP XLR Cable Black Audio Video 3pin XLR to 6.3mm Jack

MPN
14753
Brand
Cordial
EAN-13
4250197656214
Order Code
16-0507
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £8.53 £7.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Cordial 14753, also known as the EM 5 MP XLR Cable, is constructed for reliable audio signal transmission, pairing a 3-pin XLR plug with a 6.3 mm mono jack plug. This cable is designed to meet professional audio standards, offering robust connectivity and minimal signal loss. Manufactured with durable materials, it provides dependable performance in studio settings and live sound environments. This cable is commonly utilised in applications requiring balanced audio connections, such as interfacing mixers with amplifiers or microphones with recording equipment. The black exterior offers a sleek and professional appearance while ensuring enhanced durability during frequent usage.
Connector 1 XLR plug 3-pin
Connector 2 XLR
Colour Black
Type XLR Cable
Cable Use XLR
Content 1
No. of A connectors 1
No. of B connections 1
Type B Jack plug 6.3 mm (mono)

Reviews

Be the first to submit a review

Trustpilot