Cordial 14751 Cordial XLR Cable Black 3-pin socket to 6.3 mm mono jack plug

MPN
14751
Brand
Cordial
EAN-13
4250197656177
Order Code
16-0505
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £8.53 £7.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Cordial 14751, known as the Cordial EM 5 FP XLR Cable, features a 1x XLR socket 3-pin to 1x 6.3 mm mono jack configuration and is finished in black. Designed for seamless audio transmission, this cable is constructed with precision for optimal sound quality and durability. It is particularly suitable for professional audio environments, including live sound reinforcement, studio recording, and broadcasting applications. The robust design ensures reliable performance and minimal signal loss during use. This cable serves as an indispensable component for sound engineers who require dependable connectivity between audio equipment.
Connector 1 XLR socket 3-pin
Connector 2 XLR
Colour Black
Type XLR Cable
Cable Use XLR
Content 1
No. of A connectors 1
No. of B connections 1
Type B Jack plug 6.3 mm (mono)

Reviews

Be the first to submit a review

Trustpilot