Contrinex Light Sensors Retroreflective light barrier 633389

Contrinex Brand: Contrinex
The Contrinex sensors are a series of advanced photoelectric and retroreflective sensors designed for industrial applications, featuring enhanced connectivity and robust construction suitable for Industry 4.0 environments.
Description Image Product Buy Pricing (Ex VAT) Wavelength Max Range Operating Voltage Outputs Switching Frequency Ambient temperature Cable Length Connection Connector Depth Dim Functions Height Length Maximum Temperature Min. temperature Misc Attribute Range Transmitter type Size
Contrinex 620 200 316 Photoelectric Sensor Long Range Scratch-Resistant
Contrinex 620 200 316 Photoelectric Sensor Long Range Scratch-Resistant
Order code: 11-6471
MPN: 620 200 316
1+ £71.40
Price per unit Ex VAT
N/A 1500mm 36V DC PNP / dark switching N/A -25 - +55°C M12 connector, 4-pin M12 (4-pin) Dark-ON 60mm +55°C -25°C LRS-1120-304 1500mm M12
Contrinex 620-600-115 LRR-C23PA-NMK-603 Light Barrier IO-Link Industry 4.0
Contrinex 620-600-115 LRR-C23PA-NMK-603 Light Barrier IO-Link Industry 4.0
Standard range
Order code: 11-6474
MPN: 620-600-115

Despatched within 4 working days - 2 in stock
1+ £53.03
Price per unit Ex VAT
N/A 8m 30V DC 1 5kHz 2.00m Cable, open end 20mm (W x H x D) 10 x 30 x 20 mm 30mm +65°C -25°C LRR-C23PA-NMK-603 LED red
Contrinex 620-600-120 Retroreflective Sensor Dark-ON IO-Link Compact
Contrinex 620-600-120 Retroreflective Sensor Dark-ON IO-Link Compact
Standard range
Order code: 11-6475
MPN: 620-600-120

Despatched within 4 working days - 8 in stock
1+ £54.34
Price per unit Ex VAT
N/A 8m 30V DC 1 5kHz M8 (3-pin) 20mm (W x H x D) 10 x 37 x 20 mm Dark-ON 37mm +65°C -25°C LRR-C23PA-NMS-404 LED red
Contrinex 628-000-683 Submini Reflex Sensor Small Size Large Range
Contrinex 628-000-683 Submini Reflex Sensor Small Size Large Range
Standard range
Order code: 11-6482
MPN: 628-000-683

Despatched within 4 working days - 4 in stock
1+ £111.43
10+ £106.90
Price per unit Ex VAT
640nm 3m 30V DC PNP 800Hz 2.00m Cable, open end 13.5mm (W x H x D) 7.7 x 26.8 x 13.5 mm Dark-ON 26.8mm +50°C -20°C LRR-C12PA-NMK-304 LED red

Trustpilot