Contrinex 628-000-683 Submini Reflex Sensor Small Size Large Range

Image Representative of Range

Contrinex 628-000-683 Submini Reflex Sensor Small Size Large Range

MPN
628-000-683
Brand
Contrinex
EAN-13
2050003740562
Order Code
11-6482
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £118.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Contrinex Retroreflective Light Barrier LRR-C12PA-NMK-304 is a compact, subminiature reflex sensor designed for precise detection tasks. Its dark-ON configuration and robust design make it ideal for use in industrial automation and conveyor systems. Featuring model number 628-000-683, this sensor ensures reliable performance across various applications.
Type Retroreflective light barrier
Wavelength 640nm
Max Range 3m
Operating Voltage 30V DC
Outputs PNP
Switching Frequency 800Hz
Cable Length 2.00m
Connector Cable, open end
Depth 13.5mm
Dim (W x H x D) 7.7 x 26.8 x 13.5 mm
Functions Dark-ON
Height 26.8mm
IP Rating IP67
Maximum Temperature +50°C
Min. operating voltage 10V DC
Min. temperature -20°C
Misc Attribute LRR-C12PA-NMK-304
Transmitter type LED red
Width 7.7mm

Reviews

Be the first to submit a review

Trustpilot