Contrinex 620-600-120 Retroreflective Sensor Dark-ON IO-Link Compact

Image Representative of Range

Contrinex 620-600-120 Retroreflective Sensor Dark-ON IO-Link Compact

MPN
620-600-120
Brand
Contrinex
EAN-13
2050003740388
Order Code
11-6475
Country of Origin
Switzerland
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £54.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Contrinex Retroreflective light barrier LRR-C23PA-NMS-404, also known as a Retro-reflex sensor, features a Dark-ON mode and precise detection capabilities. Designed with a focus on reliability and efficiency, this light barrier is suitable for automation and process control applications. Its robust construction and advanced sensing technology make it ideal for environments requiring accurate object detection.
Type Retroreflective light barrier
Wavelength N/A
Max Range 8m
Operating Voltage 30V DC
Outputs 1
Switching Frequency 5kHz
Connector M8 (3-pin)
Depth 20mm
Dim (W x H x D) 10 x 37 x 20 mm
Functions Dark-ON
Height 37mm
IP Rating IP67
Maximum Temperature +65°C
Min. operating voltage 10V DC
Min. temperature -25°C
Misc Attribute LRR-C23PA-NMS-404
Transmitter type LED red
Width 10mm

Reviews

Be the first to submit a review

Trustpilot