Contrinex 620-600-115 LRR-C23PA-NMK-603 Light Barrier IO-Link Industry 4.0

Image Representative of Range

Contrinex 620-600-115 LRR-C23PA-NMK-603 Light Barrier IO-Link Industry 4.0

MPN
620-600-115
Brand
Contrinex
EAN-13
2050003740371
Order Code
11-6474
Country of Origin
Switzerland
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £62.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Contrinex LRR-C23PA-NMK-603 is a retroreflective light barrier renowned for its precise Light-ON and Dark-ON functionality. This sensor is commonly utilised in automation systems for detecting the presence or absence of objects. With high accuracy and reliability, it is ideal for applications in manufacturing and packaging environments.
Type Retroreflective light barrier
Wavelength N/A
Max Range 8m
Operating Voltage 30V DC
Outputs 1
Switching Frequency 5kHz
Cable Length 2.00m
Connector Cable, open end
Depth 20mm
Dim (W x H x D) 10 x 30 x 20 mm
Height 30mm
IP Rating IP67
Maximum Temperature +65°C
Min. operating voltage 10V DC
Min. temperature -25°C
Misc Attribute LRR-C23PA-NMK-603
Transmitter type LED red
Width 10mm

Reviews

Be the first to submit a review

Trustpilot