Contrinex 620 200 316 Photoelectric Sensor Long Range Scratch-Resistant

Contrinex 620 200 316 Photoelectric Sensor Long Range Scratch-Resistant

MPN
620 200 316
Brand
Contrinex
EAN-13
2050000034237
Order Code
11-6471
Country of Origin
Switzerland

Discontinued


The Contrinex 620 200 316 LRS-1120-304 M12 photoelectric sensor is a reflective light barrier designed for precise object detection. Key features include a robust design and a compact M12 housing suitable for challenging environments. Typical applications involve automation and industrial settings where reliable sensing is critical.
Type Retroreflective light barrier
Wavelength N/A
Max Range 1500mm
Operating Voltage 36V DC
Outputs PNP / dark switching
Switching Frequency N/A
Ambient temperature -25 - +55°C
Connection M12 connector, 4-pin
Connector M12 (4-pin)
Functions Dark-ON
IP Rating IP67
Length 60mm
Maximum Temperature +55°C
Min. operating voltage 10V DC
Min. temperature -25°C
Misc Attribute LRS-1120-304
Range 1500mm
Size M12

Trustpilot