Contrinex Light Sensors One-way light barrier 633388

Contrinex Brand: Contrinex
The collection of light barrier IO-Link components manufactured by Contrinex includes various models designed for conveyor systems, fast detection, and compact integration.
Description Image Product Buy Pricing (Ex VAT) Wavelength Max Range Outputs Switching Frequency Connector Cable Length Depth Dim Height Maximum Temperature Min. temperature Misc Attribute Model Width Type Operating Voltage IP Rating Min. operating voltage Transmitter type
Contrinex 620-600-126 LLR-C23PA-NMK-400 Light Barrier IO-Link Conveyor
Contrinex 620-600-126 LLR-C23PA-NMK-400 Light Barrier IO-Link Conveyor
Order code: 11-6476
MPN: 620-600-126
1+ £30.68
Price per unit Ex VAT
630nm 30m IO link N/A Cable, open end 20mm (W x H x D) 10 x 30 x 20 mm 30mm +65°C -25°C LLR-C23PA-NMK-400 Transmitter 10mm One-way light barrier 30V DC IP67 10V DC LED red
Contrinex 620-600-127 Light Barrier IO-Link Fast Detection Compact
Contrinex 620-600-127 Light Barrier IO-Link Fast Detection Compact
Standard range
Order code: 11-6477
MPN: 620-600-127

Despatched within 4 working days - 1 in stock
1+ £30.67
Price per unit Ex VAT
630nm 30m IO link N/A M8 (3-pin) 20mm (W x H x D) 10 x 37 x 20 mm 37mm +65°C -25°C LLR-C23PA-NMS-400 Transmitter 10mm One-way light barrier 30V DC IP67 10V DC LED red
Contrinex 620-600-135 LLR-C23PA-NMS-603 Light Barrier Compact IO-Link Enabled
Contrinex 620-600-135 LLR-C23PA-NMS-603 Light Barrier Compact IO-Link Enabled
Order code: 11-6478
MPN: 620-600-135
1+ £50.26
Price per unit Ex VAT
630nm 30m 1 3kHz M8 (4-pin) 20mm (W x H x D) 10 x 37 x 20 mm 37mm +65°C -25°C LLR-C23PA-NMS-603 Receiver 10mm One-way light barrier 30V DC IP67 10V DC LED red
Contrinex 628-000-687 One-way Light Barrier Small Large Detection Range
Contrinex 628-000-687 One-way Light Barrier Small Large Detection Range
Standard range
Order code: 11-6483
MPN: 628-000-687

Despatched within 4 working days - 3 in stock
1+ £33.78
10+ £31.96
100+ £31.77
Price per unit Ex VAT
640nm 2m 1 800Hz Cable, open end 2.00m 13.5mm (W x H x D) 7.7 x 26.8 x 13.5 mm 26.8mm +50°C -20°C LLR-C12PA-NMK-300 7.7mm One-way light barrier 30V DC IP67 10V DC LED red

Trustpilot