Christmas Opening Hours and Delivery Dates here
Contrinex 620-600-135 LLR-C23PA-NMS-603 Light Barrier Compact IO-Link Enabled

Contrinex 620-600-135 LLR-C23PA-NMS-603 Light Barrier Compact IO-Link Enabled

Order Code:

11-6478

Brand: Contrinex MPN: 620-600-135 EAN-13: 2050003740456

Discontinued


The Contrinex LLR-C23PA-NMS-603 is a one-way light barrier featuring Light-ON/Dark-ON switching. As a through-beam receiver, it is suitable for detecting objects in automation systems. Its robust design ensures reliable performance in industrial environments.
Type One-way light barrier
Wavelength 630nm
Operating Voltage 10 - 30 V DC
Switching Frequency 3kHz
Connector M8 (4-pin)
Depth 20mm
Dim (W x H x D) 10 x 37 x 20 mm
Height 37mm
IP Rating IP67
Max. operating voltage 30V DC
Max. Range 30000mm
Max. temperature +65°C
Min. operating voltage 10V DC
Min. temperature -25°C
Misc Attribute LLR-C23PA-NMS-603
Model Receiver
Transmitter type LED red
Width 10mm

Trustpilot