Christmas Opening Hours and Delivery Dates here
Contrinex 620-600-126 LLR-C23PA-NMK-400 Light Barrier IO-Link Conveyor

Contrinex 620-600-126 LLR-C23PA-NMK-400 Light Barrier IO-Link Conveyor

Order Code:

11-6476

Brand: Contrinex MPN: 620-600-126 EAN-13: 2050003740401

Discontinued


The Contrinex One-way light barrier LLR-C23PA-NMK-400 is a high-performance through-beam emitter ideal for precise detection tasks. Designed for industrial environments, it offers reliable operation in diverse applications, such as automated assembly and packaging lines. Its robust construction and advanced technology ensure accurate object detection even in challenging conditions.
Type One-way light barrier
Wavelength 630nm
Operating Voltage 10 - 30 V DC
Outputs IO link
Connector Cable, open end
Depth 20mm
Dim (W x H x D) 10 x 30 x 20 mm
Height 30mm
IP Rating IP67
Max. operating voltage 30V DC
Max. Range 30000mm
Max. temperature +65°C
Min. operating voltage 10V DC
Min. temperature -25°C
Misc Attribute LLR-C23PA-NMK-400
Model Transmitter
Transmitter type LED red
Width 10mm

Trustpilot