Contrinex 628-000-687 One-way Light Barrier Small Large Detection Range

Image Representative of Range

Contrinex 628-000-687 One-way Light Barrier Small Large Detection Range

MPN
628-000-687
Brand
Contrinex
EAN-13
2050003740586
Order Code
11-6483
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £37.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Contrinex One-way light barrier LLR-C12PA-NMK-300 is a precise sensor ideal for detecting objects using a single light beam. This robust and reliable device ensures accurate performance in industrial automation environments. Typically used in assembly lines and manufacturing processes, it provides essential sensing capabilities.
Type One-way light barrier
Wavelength 640nm
Max Range 2m
Operating Voltage 30V DC
Outputs 1
Switching Frequency 800Hz
Cable Length 2.00m
Connector Cable, open end
Depth 13.5mm
Dim (W x H x D) 7.7 x 26.8 x 13.5 mm
Height 26.8mm
IP Rating IP67
Maximum Temperature +50°C
Min. operating voltage 10V DC
Min. temperature -20°C
Misc Attribute LLR-C12PA-NMK-300
Transmitter type LED red
Width 7.7mm

Reviews

Be the first to submit a review

Trustpilot