Contrinex 620-600-127 Light Barrier IO-Link Fast Detection Compact

Image Representative of Range

Contrinex 620-600-127 Light Barrier IO-Link Fast Detection Compact

MPN
620-600-127
Brand
Contrinex
EAN-13
2050003740418
Order Code
11-6477
Country of Origin
Switzerland
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £30.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Contrinex One-way light barrier LLR-C23PA-NMS-400, part number 620-600-127, is a THROUGH-BEAM EMITTER designed for precise object detection. It is highly reliable and suitable for use in automation and safety applications. This light barrier is ideal for environments requiring accurate monitoring and control.
Type One-way light barrier
Wavelength 630nm
Max Range 30m
Operating Voltage 30V DC
Outputs IO link
Switching Frequency N/A
Connector M8 (3-pin)
Depth 20mm
Dim (W x H x D) 10 x 37 x 20 mm
Height 37mm
IP Rating IP67
Maximum Temperature +65°C
Min. operating voltage 10V DC
Min. temperature -25°C
Misc Attribute LLR-C23PA-NMS-400
Model Transmitter
Transmitter type LED red
Width 10mm

Reviews

Be the first to submit a review

Trustpilot